Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SCF100-2920R
SCF100-2920R - 1
SCF100-2920R - 2
SCF100-2920R - 3
SCF100-2920R - 4
Extended1/4
* Images are for reference only
SCF100-2920R
Attributes
Value
Manufacturer
SOCAY Elec
MFR.Part #
SCF100-2920R
JLCPCB Part #
C180212
Package
2920
Description
1.1A 1.5W 100A 2.2A 33V 410mΩ 500ms 90mΩ 2920 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerSOCAY Elec
Package2920
Power Dissipation1.5W
Voltage - Max33V
Time to Trip(Max)500ms
Resistance - Initial (Ri) (Min)90mΩ
Trip Current2.2A
Hold Current1.1A
Current - Max100A
Resistance - Post Trip (R1) (Max)410mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SCF100-2920R
SCF100-2920R

* Images are for reference only

SCF100-2920R

Extended
Manufacturer

SOCAY Elec

MFR.Part #
SCF100-2920R
JLCPCB Part #
C180212
Package
2920
Description
1.1A 1.5W 100A 2.2A 33V 410mΩ 500ms 90mΩ 2920 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCF100-2920R

* Images are for reference only

SCF100-2920R
Extended
Manufacturer

SOCAY Elec

MFR.Part #
SCF100-2920R
JLCPCB Part #
C180212
Package
2920
Description
1.1A 1.5W 100A 2.2A 33V 410mΩ 500ms 90mΩ 2920 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCF100-2920R Specifications

SCF100-2920R technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerSOCAY Elec
Package2920
Power Dissipation1.5W
Voltage - Max33V
Time to Trip(Max)500ms
Resistance - Initial (Ri) (Min)90mΩ
Trip Current2.2A
Hold Current1.1A
Current - Max100A
Resistance - Post Trip (R1) (Max)410mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCF100-2920R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCF100-2920R Documents

SCF100-2920R datasheets or manufacturer documentation.

Datasheet: SCF100-2920R Datasheet (PDF)

SCF100-2920R Schematic Symbol & PCB Footprint

The SCF100-2920R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.