Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SCF050-1210R
SCF050-1210R - 1
SCF050-1210R - 2
SCF050-1210R - 3
SCF050-1210R - 4
Extended1/4
* Images are for reference only
SCF050-1210R
Attributes
Value
Manufacturer
SOCAY Elec
MFR.Part #
SCF050-1210R
JLCPCB Part #
C180201
Package
1210
Description
0.75mm 100A 100ms 16V 1A 2.8mm 250mΩ 3.43mm 500mA 600mW 900mΩ 1210 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerSOCAY Elec
Package1210
Power Dissipation600mW
Voltage - Max16V
Time to Trip(Max)100ms
Length3.43mm
Resistance - Initial (Ri) (Min)250mΩ
Trip Current1A
Hold Current500mA
Height0.75mm
Current - Max100A
Width2.8mm
Resistance - Post Trip (R1) (Max)900mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SCF050-1210R
SCF050-1210R

* Images are for reference only

SCF050-1210R

Extended
Manufacturer

SOCAY Elec

MFR.Part #
SCF050-1210R
JLCPCB Part #
C180201
Package
1210
Description
0.75mm 100A 100ms 16V 1A 2.8mm 250mΩ 3.43mm 500mA 600mW 900mΩ 1210 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCF050-1210R

* Images are for reference only

SCF050-1210R
Extended
Manufacturer

SOCAY Elec

MFR.Part #
SCF050-1210R
JLCPCB Part #
C180201
Package
1210
Description
0.75mm 100A 100ms 16V 1A 2.8mm 250mΩ 3.43mm 500mA 600mW 900mΩ 1210 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCF050-1210R Specifications

SCF050-1210R technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerSOCAY Elec
Package1210
Power Dissipation600mW
Voltage - Max16V
Time to Trip(Max)100ms
Length3.43mm
Resistance - Initial (Ri) (Min)250mΩ
Trip Current1A
Hold Current500mA
Height0.75mm
Current - Max100A
Width2.8mm
Resistance - Post Trip (R1) (Max)900mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCF050-1210R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCF050-1210R Documents

SCF050-1210R datasheets or manufacturer documentation.

Datasheet: SCF050-1210R Datasheet (PDF)

SCF050-1210R Schematic Symbol & PCB Footprint

The SCF050-1210R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.