


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Shanghai YDS Tech | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Conversion Efficiency | 82% | |
| Output Current(Max) | 600mA | |
| Output Power | 3W | |
| Length | 9.5mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Frequency | 60kHz | |
| Height | 5mm | |
| Features | Short Circuit Protection | |
| Width | 16.5mm | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
12D-05S05N3WNL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Shanghai YDS Tech | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Conversion Efficiency | 82% | |
| Output Current(Max) | 600mA | |
| Output Power | 3W | |
| Length | 9.5mm | |
| Voltage - Supply | 4.5V~5.5V | |
| Frequency | 60kHz | |
| Height | 5mm | |
| Features | Short Circuit Protection | |
| Width | 16.5mm | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 12D-05S05N3WNL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

12D-05S05N3WNL datasheets or manufacturer documentation.
Datasheet: 12D-05S05N3WNL Datasheet (PDF)
The 12D-05S05N3WNL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.