


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Gain | 10V/V~100V/V | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 20uV | |
| Input Offset Current(Ios) | 1nA | |
| Output Current | 6mA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Single Supply | 4.5V~36V | |
| Slew Rate | 4V/us | |
| Quiescent Current(Iq) | 750uA | |
| Common Mode Rejection Ratio(CMRR) | 117dB | |
| Number of Channels | 1 | |
| Gain Error | 0.01% | |
| Settling time | 9us | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Features | Internally set gain、Overvoltage protection | |
| Ib - Input Bias Current | 2nA | |
| Input Offset Current Drift (Ios TC) | 30pA/℃ | |
| Dual Supply | -18V~-2.25V、2.25V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
INA141UA/2K5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Gain | 10V/V~100V/V | |
| Output Type | Single-Ended | |
| Vos - Input Offset Voltage | 20uV | |
| Input Offset Current(Ios) | 1nA | |
| Output Current | 6mA | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Single Supply | 4.5V~36V | |
| Slew Rate | 4V/us | |
| Quiescent Current(Iq) | 750uA | |
| Common Mode Rejection Ratio(CMRR) | 117dB | |
| Number of Channels | 1 | |
| Gain Error | 0.01% | |
| Settling time | 9us | |
| Input Voltage Noise Density | 8nV/√Hz@1kHz | |
| Features | Internally set gain、Overvoltage protection | |
| Ib - Input Bias Current | 2nA | |
| Input Offset Current Drift (Ios TC) | 30pA/℃ | |
| Dual Supply | -18V~-2.25V、2.25V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INA141UA/2K5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

INA141UA/2K5 datasheets or manufacturer documentation.
Datasheet: INA141UA/2K5 Datasheet (PDF)
The INA141UA/2K5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.