


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 450ps | |
| Voltage - Supply | 2.375V~3.6V | |
| Channel Type | Unidirectional | |
| Logic Family | CDCLVP |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CDCLVP1204RGTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 450ps | |
| Voltage - Supply | 2.375V~3.6V | |
| Channel Type | Unidirectional | |
| Logic Family | CDCLVP |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDCLVP1204RGTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CDCLVP1204RGTR datasheets or manufacturer documentation.
Datasheet: CDCLVP1204RGTR Datasheet (PDF)
The CDCLVP1204RGTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.