Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS7863ADBQR
ADS7863ADBQR - 1
ADS7863ADBQR - 2
ADS7863ADBQR - 3
Extended1/3
* Images are for reference only
ADS7863ADBQR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS7863ADBQR
JLCPCB Part #
C179694
Package
SSOP-24
Description
-40℃~+125℃ 0.6LSB 10ppm/℃ 12 1MHz~32MHz 1uA 2.7V~5.5V 2MHz 4 71.5dB Built-in External SAR SPI Yes SSOP-24 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSSOP-24
Clock Frequency1MHz~32MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
Signal-to-Noise Ratio71.5dB
Integral non - linearity0.6LSB
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)1uA
ADC architectureSAR
Sampling Rate2MHz
FeaturesMultiplexers、上电复位、软复位、同步采样
Voltage Reference Drift10ppm/℃
number of channels4
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS7863ADBQR
ADS7863ADBQR

* Images are for reference only

ADS7863ADBQR

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS7863ADBQR
JLCPCB Part #
C179694
Package
SSOP-24
Description
-40℃~+125℃ 0.6LSB 10ppm/℃ 12 1MHz~32MHz 1uA 2.7V~5.5V 2MHz 4 71.5dB Built-in External SAR SPI Yes SSOP-24 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS7863ADBQR

* Images are for reference only

ADS7863ADBQR
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS7863ADBQR
JLCPCB Part #
C179694
Package
SSOP-24
Description
-40℃~+125℃ 0.6LSB 10ppm/℃ 12 1MHz~32MHz 1uA 2.7V~5.5V 2MHz 4 71.5dB Built-in External SAR SPI Yes SSOP-24 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS7863ADBQR Specifications

ADS7863ADBQR technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSSOP-24
Clock Frequency1MHz~32MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputYes
Signal-to-Noise Ratio71.5dB
Integral non - linearity0.6LSB
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)1uA
ADC architectureSAR
Sampling Rate2MHz
FeaturesMultiplexers、上电复位、软复位、同步采样
Voltage Reference Drift10ppm/℃
number of channels4
Voltage ReferenceBuilt-in
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS7863ADBQR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS7863ADBQR Documents

ADS7863ADBQR datasheets or manufacturer documentation.

Datasheet: ADS7863ADBQR Datasheet (PDF)

ADS7863ADBQR Schematic Symbol & PCB Footprint

The ADS7863ADBQR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.