


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | B1QFN-47(9x15) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 6A | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 90% | |
| Length | 15mm | |
| Voltage - Supply | 4.5V~14.5V | |
| Frequency | 480kHz~780kHz | |
| Height | 2.8mm | |
| Features | Over Current Protection、Under Voltage Protection、Over-temperature protection、Synchronous rectification control、External clock synchronization、Programmable soft start、Remote sampling compensation、Power-on timing control | |
| Width | 9mm | |
| Output Voltage | 1.2V~5.5V | |
| Ripple Noise | 30mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS84620RUQR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Texas Instruments | |
| Package | B1QFN-47(9x15) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 6A | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 90% | |
| Length | 15mm | |
| Voltage - Supply | 4.5V~14.5V | |
| Frequency | 480kHz~780kHz | |
| Height | 2.8mm | |
| Features | Over Current Protection、Under Voltage Protection、Over-temperature protection、Synchronous rectification control、External clock synchronization、Programmable soft start、Remote sampling compensation、Power-on timing control | |
| Width | 9mm | |
| Output Voltage | 1.2V~5.5V | |
| Ripple Noise | 30mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS84620RUQR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS84620RUQR datasheets or manufacturer documentation.
Datasheet: TPS84620RUQR Datasheet (PDF)
The TPS84620RUQR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.