Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ34Z100PWR
BQ34Z100PWR - 1
BQ34Z100PWR - 2
BQ34Z100PWR - 3
Extended1/3
* Images are for reference only
BQ34Z100PWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ34Z100PWR
JLCPCB Part #
C179673
Package
TSSOP-14
Description
-40℃~+85℃ 140uA 2.7V~4.5V I2C、HDQ Lithium Battery、LiFePO4 Battery Monitoring IC Not supported Support TSSOP-14 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageTSSOP-14
Supply Current (Iq)140uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery、LiFePO4 Battery
Battery Temperature DetectionSupport
The Chip TypeMonitoring IC
Voltage - Supply2.7V~4.5V
FeaturesOvercharge protection、Over-discharge protection
InterfaceI2C、HDQ
0V Battery ChargeNot supported
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ34Z100PWR
BQ34Z100PWR

* Images are for reference only

BQ34Z100PWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ34Z100PWR
JLCPCB Part #
C179673
Package
TSSOP-14
Description
-40℃~+85℃ 140uA 2.7V~4.5V I2C、HDQ Lithium Battery、LiFePO4 Battery Monitoring IC Not supported Support TSSOP-14 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ34Z100PWR

* Images are for reference only

BQ34Z100PWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ34Z100PWR
JLCPCB Part #
C179673
Package
TSSOP-14
Description
-40℃~+85℃ 140uA 2.7V~4.5V I2C、HDQ Lithium Battery、LiFePO4 Battery Monitoring IC Not supported Support TSSOP-14 Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ34Z100PWR Specifications

BQ34Z100PWR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageTSSOP-14
Supply Current (Iq)140uA
Operating Temperature-40℃~+85℃
Type of BatteryLithium Battery、LiFePO4 Battery
Battery Temperature DetectionSupport
The Chip TypeMonitoring IC
Voltage - Supply2.7V~4.5V
FeaturesOvercharge protection、Over-discharge protection
InterfaceI2C、HDQ
0V Battery ChargeNot supported
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ34Z100PWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ34Z100PWR Documents

BQ34Z100PWR datasheets or manufacturer documentation.

Datasheet: BQ34Z100PWR Datasheet (PDF)

BQ34Z100PWR Schematic Symbol & PCB Footprint

The BQ34Z100PWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.