CW02B2K500JS70
Extended
* Images are for reference only
CW02B2K500JS70
Attributes
Value
Manufacturer
MFR.Part #
CW02B2K500JS70
JLCPCB Part #
C1794559
Package
Plugin,D4.8xL14.3mm
Description
-65℃~+350℃ 2.5kΩ 3.75W Wirewound Resistor ±30ppm/℃ ±5% 插件,D4.8xL14.3mm Through Hole Resistors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerVishay Intertech
PackagePlugin,D4.8xL14.3mm
Resistance2.5kΩ
Operating Temperature-65℃~+350℃
Power(Watts)3.75W
TypeWirewound Resistor
Tolerance±5%
Temperature Coefficient±30ppm/℃