Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PESD5V0S1UA,115
PESD5V0S1UA,115 - 1
PESD5V0S1UA,115 - 2
PESD5V0S1UA,115 - 3
PESD5V0S1UA,115 - 4
Extended1/4
* Images are for reference only
PESD5V0S1UA,115
Attributes
Value
Manufacturer
Nexperia
MFR.Part #
PESD5V0S1UA,115
JLCPCB Part #
C179414
Package
SOD-323
Description
-55℃~+150℃ 1 19V 300nA 47A@8/20us 480pF 5V 6.8V 890W@8/20us ESD IEC 61000-4-2 Unidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerNexperia
PackageSOD-323
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance480pF
Peak Pulse Power Dissipation (Ppp)890W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage19V
PolarityUnidirectional
Peak Pulse Current (Ipp)47A@8/20us
Voltage - Breakdown6.8V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)300nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. PESD5V0S1UA,115
PESD5V0S1UA,115

* Images are for reference only

PESD5V0S1UA,115

Extended
Manufacturer

Nexperia

MFR.Part #
PESD5V0S1UA,115
JLCPCB Part #
C179414
Package
SOD-323
Description
-55℃~+150℃ 1 19V 300nA 47A@8/20us 480pF 5V 6.8V 890W@8/20us ESD IEC 61000-4-2 Unidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PESD5V0S1UA,115

* Images are for reference only

PESD5V0S1UA,115
Extended
Manufacturer

Nexperia

MFR.Part #
PESD5V0S1UA,115
JLCPCB Part #
C179414
Package
SOD-323
Description
-55℃~+150℃ 1 19V 300nA 47A@8/20us 480pF 5V 6.8V 890W@8/20us ESD IEC 61000-4-2 Unidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PESD5V0S1UA,115 Specifications

PESD5V0S1UA,115 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerNexperia
PackageSOD-323
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance480pF
Peak Pulse Power Dissipation (Ppp)890W@8/20us
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage19V
PolarityUnidirectional
Peak Pulse Current (Ipp)47A@8/20us
Voltage - Breakdown6.8V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)300nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PESD5V0S1UA,115. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PESD5V0S1UA,115 Documents

PESD5V0S1UA,115 datasheets or manufacturer documentation.

Datasheet: PESD5V0S1UA,115 Datasheet (PDF)

PESD5V0S1UA,115 Schematic Symbol & PCB Footprint

The PESD5V0S1UA,115 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.