


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-20-EP(5x5) | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 5V~22V | |
| Output Type | Open-drain | |
| Quiescent Current | 1.8mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XTR300AIRGWT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-20-EP(5x5) | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 5V~22V | |
| Output Type | Open-drain | |
| Quiescent Current | 1.8mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XTR300AIRGWT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XTR300AIRGWT datasheets or manufacturer documentation.
Datasheet: XTR300AIRGWT Datasheet (PDF)
The XTR300AIRGWT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.