


- Manufacturer
- MFR.Part #
- 0315010.HXP
- JLCPCB Part #
- C178961
- Package
- Plugin,D7xL32.4mm
- Description
- -55℃~+125℃ 10A 1285 250V 300A 32.4mm 7mm Glass Tube Fuse 插件,D7xL32.4mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | Plugin,D7xL32.4mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Melting I2t | 1285 | |
| Length | 32.4mm | |
| Interrupt Rating | 300A | |
| Diameter (φD) | 7mm | |
| Current Rating | 10A | |
| Voltage Rating (DC) | 250V |

* Images are for reference only
0315010.HXP
Extended- Manufacturer
- MFR.Part #
- 0315010.HXP
- JLCPCB Part #
- C178961
- Package
- Plugin,D7xL32.4mm
- Description
- -55℃~+125℃ 10A 1285 250V 300A 32.4mm 7mm Glass Tube Fuse 插件,D7xL32.4mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 0315010.HXP
- JLCPCB Part #
- C178961
- Package
- Plugin,D7xL32.4mm
- Description
- -55℃~+125℃ 10A 1285 250V 300A 32.4mm 7mm Glass Tube Fuse 插件,D7xL32.4mm Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0315010.HXP Specifications
0315010.HXP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | Littelfuse | |
| Package | Plugin,D7xL32.4mm | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Melting I2t | 1285 | |
| Length | 32.4mm | |
| Interrupt Rating | 300A | |
| Diameter (φD) | 7mm | |
| Current Rating | 10A | |
| Voltage Rating (DC) | 250V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0315010.HXP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0315010.HXP Documents
0315010.HXP datasheets or manufacturer documentation.
Datasheet: 0315010.HXP Datasheet (PDF)
0315010.HXP Schematic Symbol & PCB Footprint
The 0315010.HXP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.