Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Automotive Fuses
  6. 0299050.ZXNV
0299050.ZXNV - 1
0299050.ZXNV - 2
0299050.ZXNV - 3
Extended1/3
* Images are for reference only
0299050.ZXNV
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
0299050.ZXNV
JLCPCB Part #
C178944
Package
插件,29.2x8.9mm
Description
-40℃~+125℃ 1.1mΩ 11300 1kA 32V 50A 73mV Blade Fuse 插件,29.2x8.9mm Automotive Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Automotive Fuses
ManufacturerLittelfuse
Package插件,29.2x8.9mm
Operating Temperature-40℃~+125℃
TypeBlade Fuse
Melting I2t11300
Voltage Drop73mV
Interrupt Rating1kA
Current Rating50A
Voltage Rating (DC)32V
Nominal Cold Resistance1.1mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Automotive Fuses
  6. 0299050.ZXNV
0299050.ZXNV

* Images are for reference only

0299050.ZXNV

Extended
Manufacturer

Littelfuse

MFR.Part #
0299050.ZXNV
JLCPCB Part #
C178944
Package
插件,29.2x8.9mm
Description
-40℃~+125℃ 1.1mΩ 11300 1kA 32V 50A 73mV Blade Fuse 插件,29.2x8.9mm Automotive Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0299050.ZXNV

* Images are for reference only

0299050.ZXNV
Extended
Manufacturer

Littelfuse

MFR.Part #
0299050.ZXNV
JLCPCB Part #
C178944
Package
插件,29.2x8.9mm
Description
-40℃~+125℃ 1.1mΩ 11300 1kA 32V 50A 73mV Blade Fuse 插件,29.2x8.9mm Automotive Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0299050.ZXNV Specifications

0299050.ZXNV technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Automotive Fuses
ManufacturerLittelfuse
Package插件,29.2x8.9mm
Operating Temperature-40℃~+125℃
TypeBlade Fuse
Melting I2t11300
Voltage Drop73mV
Interrupt Rating1kA
Current Rating50A
Voltage Rating (DC)32V
Nominal Cold Resistance1.1mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0299050.ZXNV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0299050.ZXNV Documents

0299050.ZXNV datasheets or manufacturer documentation.

Datasheet: 0299050.ZXNV Datasheet (PDF)

0299050.ZXNV Schematic Symbol & PCB Footprint

The 0299050.ZXNV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.