Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0242.050UAT1
0242.050UAT1 - 1
0242.050UAT1 - 2
0242.050UAT1 - 3
Extended1/3
* Images are for reference only
0242.050UAT1
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
0242.050UAT1
JLCPCB Part #
C178910
Package
Plugin,3.02x8.4mm
Description
-40℃~+125℃ 0.000103 250V 3.02mm 4kA 50mA 8.4mm Ceramic Tube Fuse 插件,3.02x8.4mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackagePlugin,3.02x8.4mm
Operating Temperature-40℃~+125℃
TypeCeramic Tube Fuse
Melting I2t0.000103
Length8.4mm
Interrupt Rating4kA
Diameter (φD)3.02mm
Current Rating50mA
Voltage Rating (DC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0242.050UAT1
0242.050UAT1

* Images are for reference only

0242.050UAT1

Extended
Manufacturer

Littelfuse

MFR.Part #
0242.050UAT1
JLCPCB Part #
C178910
Package
Plugin,3.02x8.4mm
Description
-40℃~+125℃ 0.000103 250V 3.02mm 4kA 50mA 8.4mm Ceramic Tube Fuse 插件,3.02x8.4mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0242.050UAT1

* Images are for reference only

0242.050UAT1
Extended
Manufacturer

Littelfuse

MFR.Part #
0242.050UAT1
JLCPCB Part #
C178910
Package
Plugin,3.02x8.4mm
Description
-40℃~+125℃ 0.000103 250V 3.02mm 4kA 50mA 8.4mm Ceramic Tube Fuse 插件,3.02x8.4mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0242.050UAT1 Specifications

0242.050UAT1 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackagePlugin,3.02x8.4mm
Operating Temperature-40℃~+125℃
TypeCeramic Tube Fuse
Melting I2t0.000103
Length8.4mm
Interrupt Rating4kA
Diameter (φD)3.02mm
Current Rating50mA
Voltage Rating (DC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0242.050UAT1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0242.050UAT1 Documents

0242.050UAT1 datasheets or manufacturer documentation.

Datasheet: 0242.050UAT1 Datasheet (PDF)

0242.050UAT1 Schematic Symbol & PCB Footprint

The 0242.050UAT1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.