Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0217.050MXP
0217.050MXP - 1
0217.050MXP - 2
0217.050MXP - 3
0217.050MXP - 4
Extended1/4
* Images are for reference only
0217.050MXP
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
0217.050MXP
JLCPCB Part #
C178858
Package
D5xL20mm
Description
-55℃~+125℃ 0.000049 20mm 250V 35A@250VAC 50mA 5mm Glass Tube Fuse D5xL20mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackageD5xL20mm
Operating Temperature-55℃~+125℃
TypeGlass Tube Fuse
Melting I2t0.000049
Length20mm
Interrupt Rating35A@250VAC
Diameter (φD)5mm
Current Rating50mA
Voltage Rating (DC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0217.050MXP
0217.050MXP

* Images are for reference only

0217.050MXP

Extended
Manufacturer

Littelfuse

MFR.Part #
0217.050MXP
JLCPCB Part #
C178858
Package
D5xL20mm
Description
-55℃~+125℃ 0.000049 20mm 250V 35A@250VAC 50mA 5mm Glass Tube Fuse D5xL20mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0217.050MXP

* Images are for reference only

0217.050MXP
Extended
Manufacturer

Littelfuse

MFR.Part #
0217.050MXP
JLCPCB Part #
C178858
Package
D5xL20mm
Description
-55℃~+125℃ 0.000049 20mm 250V 35A@250VAC 50mA 5mm Glass Tube Fuse D5xL20mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0217.050MXP Specifications

0217.050MXP technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackageD5xL20mm
Operating Temperature-55℃~+125℃
TypeGlass Tube Fuse
Melting I2t0.000049
Length20mm
Interrupt Rating35A@250VAC
Diameter (φD)5mm
Current Rating50mA
Voltage Rating (DC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0217.050MXP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0217.050MXP Documents

0217.050MXP datasheets or manufacturer documentation.

Datasheet: 0217.050MXP Datasheet (PDF)

0217.050MXP Schematic Symbol & PCB Footprint

The 0217.050MXP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.