



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | YUEN FUNG | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Actuator Color | Black | |
| Termination Style | PC Pin | |
| Actuator Type | Concave Bend | |
| Current Rating | 2A | |
| Switch Height | 13.5mm | |
| Circuit | DPDT | |
| Mounting Type | Straight | |
| Length | 13.1mm | |
| Number of PINs | 6P | |
| Life | 10 thousand cycles | |
| Width | 12.7mm | |
| Actuator Identifier | No Marking | |
| Voltage Rating (AC) | 250V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MR-0-202-A01-0000-RS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | YUEN FUNG | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Actuator Color | Black | |
| Termination Style | PC Pin | |
| Actuator Type | Concave Bend | |
| Current Rating | 2A | |
| Switch Height | 13.5mm | |
| Circuit | DPDT | |
| Mounting Type | Straight | |
| Length | 13.1mm | |
| Number of PINs | 6P | |
| Life | 10 thousand cycles | |
| Width | 12.7mm | |
| Actuator Identifier | No Marking | |
| Voltage Rating (AC) | 250V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MR-0-202-A01-0000-RS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MR-0-202-A01-0000-RS datasheets or manufacturer documentation.
Datasheet: MR-0-202-A01-0000-RS Datasheet (PDF)
The MR-0-202-A01-0000-RS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.