Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Toggle Switches
  6. MT-0-102-A101-M200-RS
MT-0-102-A101-M200-RS - 1
MT-0-102-A101-M200-RS - 2
MT-0-102-A101-M200-RS - 3
MT-0-102-A101-M200-RS - 4
Extended1/4
* Images are for reference only
MT-0-102-A101-M200-RS
Attributes
Value
Manufacturer
YUEN FUNG
MFR.Part #
MT-0-102-A101-M200-RS
JLCPCB Part #
C1788492
Package
插件,13x8mm
Description
-25℃~+85℃ 125V 13mm 28.6mm 5A 8mm Cylinder Lever PC Pin SPDT Through Hole 插件,13x8mm Toggle Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerYUEN FUNG
Package插件,13x8mm
Operating Temperature-25℃~+85℃
Length13mm
Termination StylePC Pin
Actuator TypeCylinder Lever
Current Rating5A
Switch Height28.6mm
CircuitSPDT
Mounting TypeThrough Hole
Width8mm
Voltage Rating (AC)125V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Toggle Switches
  6. MT-0-102-A101-M200-RS
MT-0-102-A101-M200-RS

* Images are for reference only

MT-0-102-A101-M200-RS

Extended
Manufacturer

YUEN FUNG

MFR.Part #
MT-0-102-A101-M200-RS
JLCPCB Part #
C1788492
Package
插件,13x8mm
Description
-25℃~+85℃ 125V 13mm 28.6mm 5A 8mm Cylinder Lever PC Pin SPDT Through Hole 插件,13x8mm Toggle Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MT-0-102-A101-M200-RS

* Images are for reference only

MT-0-102-A101-M200-RS
Extended
Manufacturer

YUEN FUNG

MFR.Part #
MT-0-102-A101-M200-RS
JLCPCB Part #
C1788492
Package
插件,13x8mm
Description
-25℃~+85℃ 125V 13mm 28.6mm 5A 8mm Cylinder Lever PC Pin SPDT Through Hole 插件,13x8mm Toggle Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MT-0-102-A101-M200-RS Specifications

MT-0-102-A101-M200-RS technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Toggle Switches
ManufacturerYUEN FUNG
Package插件,13x8mm
Operating Temperature-25℃~+85℃
Length13mm
Termination StylePC Pin
Actuator TypeCylinder Lever
Current Rating5A
Switch Height28.6mm
CircuitSPDT
Mounting TypeThrough Hole
Width8mm
Voltage Rating (AC)125V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT-0-102-A101-M200-RS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MT-0-102-A101-M200-RS Documents

MT-0-102-A101-M200-RS datasheets or manufacturer documentation.

Datasheet: MT-0-102-A101-M200-RS Datasheet (PDF)

MT-0-102-A101-M200-RS Schematic Symbol & PCB Footprint

The MT-0-102-A101-M200-RS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.