Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 36915000000
36915000000 - 1
36915000000 - 2
36915000000 - 3
Extended1/3
* Images are for reference only
36915000000
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
36915000000
JLCPCB Part #
C178777
Package
Plugin,P=5.08mm
Description
-40℃~+85℃ 160.74 300V 4mm 5.08mm 50A 5A 8.5mm 8mm Square Fuse 插件,P=5.08mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackagePlugin,P=5.08mm
Operating Temperature-40℃~+85℃
TypeSquare Fuse
Melting I2t160.74
Length8.5mm
Interrupt Rating50A
Pitch5.08mm
Current Rating5A
Height8mm
Voltage Rating (DC)300V
Width4mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 36915000000
36915000000

* Images are for reference only

36915000000

Extended
Manufacturer

Littelfuse

MFR.Part #
36915000000
JLCPCB Part #
C178777
Package
Plugin,P=5.08mm
Description
-40℃~+85℃ 160.74 300V 4mm 5.08mm 50A 5A 8.5mm 8mm Square Fuse 插件,P=5.08mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

36915000000

* Images are for reference only

36915000000
Extended
Manufacturer

Littelfuse

MFR.Part #
36915000000
JLCPCB Part #
C178777
Package
Plugin,P=5.08mm
Description
-40℃~+85℃ 160.74 300V 4mm 5.08mm 50A 5A 8.5mm 8mm Square Fuse 插件,P=5.08mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

36915000000 Specifications

36915000000 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackagePlugin,P=5.08mm
Operating Temperature-40℃~+85℃
TypeSquare Fuse
Melting I2t160.74
Length8.5mm
Interrupt Rating50A
Pitch5.08mm
Current Rating5A
Height8mm
Voltage Rating (DC)300V
Width4mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 36915000000. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

36915000000 Documents

36915000000 datasheets or manufacturer documentation.

Datasheet: 36915000000 Datasheet (PDF)

36915000000 Schematic Symbol & PCB Footprint

The 36915000000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.