Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. SY7301ADBC
SY7301ADBC - 1
SY7301ADBC - 2
SY7301ADBC - 3
Extended1/3
* Images are for reference only
SY7301ADBC
Attributes
Value
Manufacturer
Silergy Corp
MFR.Part #
SY7301ADBC
JLCPCB Part #
C178244
Package
DFN-10-EP(3x3)
Description
-40℃~+125℃ 1 2.8V~40V 800kHz~1.2MHz Analog、PWM Boost Built-in DC-DC Over Voltage Protection、Over-Temperature Protection (OTP) DFN-10-EP(3x3) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSilergy Corp
PackageDFN-10-EP(3x3)
TypeDC-DC
Number of Channels1
Voltage - Input(DC)2.8V~40V
Frequency - Switching800kHz~1.2MHz
FeaturesOver Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. SY7301ADBC
SY7301ADBC

* Images are for reference only

SY7301ADBC

Extended
Manufacturer

Silergy Corp

MFR.Part #
SY7301ADBC
JLCPCB Part #
C178244
Package
DFN-10-EP(3x3)
Description
-40℃~+125℃ 1 2.8V~40V 800kHz~1.2MHz Analog、PWM Boost Built-in DC-DC Over Voltage Protection、Over-Temperature Protection (OTP) DFN-10-EP(3x3) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY7301ADBC

* Images are for reference only

SY7301ADBC
Extended
Manufacturer

Silergy Corp

MFR.Part #
SY7301ADBC
JLCPCB Part #
C178244
Package
DFN-10-EP(3x3)
Description
-40℃~+125℃ 1 2.8V~40V 800kHz~1.2MHz Analog、PWM Boost Built-in DC-DC Over Voltage Protection、Over-Temperature Protection (OTP) DFN-10-EP(3x3) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SY7301ADBC Specifications

SY7301ADBC technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerSilergy Corp
PackageDFN-10-EP(3x3)
TypeDC-DC
Number of Channels1
Voltage - Input(DC)2.8V~40V
Frequency - Switching800kHz~1.2MHz
FeaturesOver Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SY7301ADBC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SY7301ADBC Documents

SY7301ADBC datasheets or manufacturer documentation.

Datasheet: SY7301ADBC Datasheet (PDF)

SY7301ADBC Schematic Symbol & PCB Footprint

The SY7301ADBC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.