
- Manufacturer
- MFR.Part #
- FKN3WSJR-73-27R
- JLCPCB Part #
- C1779000
- Package
- Plugin,D5xL15.5mm
- Description
- -40℃~+155℃ 27Ω 3W Wirewound Resistor ±5% 插件,D5xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D5xL15.5mm | |
| Resistance | 27Ω | |
| Operating Temperature | -40℃~+155℃ | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% |

* Images are for reference only
FKN3WSJR-73-27R
Extended- Manufacturer
- MFR.Part #
- FKN3WSJR-73-27R
- JLCPCB Part #
- C1779000
- Package
- Plugin,D5xL15.5mm
- Description
- -40℃~+155℃ 27Ω 3W Wirewound Resistor ±5% 插件,D5xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FKN3WSJR-73-27R
- JLCPCB Part #
- C1779000
- Package
- Plugin,D5xL15.5mm
- Description
- -40℃~+155℃ 27Ω 3W Wirewound Resistor ±5% 插件,D5xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FKN3WSJR-73-27R Specifications
FKN3WSJR-73-27R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D5xL15.5mm | |
| Resistance | 27Ω | |
| Operating Temperature | -40℃~+155℃ | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FKN3WSJR-73-27R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FKN3WSJR-73-27R Documents
FKN3WSJR-73-27R datasheets or manufacturer documentation.
Datasheet: FKN3WSJR-73-27R Datasheet (PDF)
FKN3WSJR-73-27R Schematic Symbol & PCB Footprint
The FKN3WSJR-73-27R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.