Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. BL55080
BL55080 - 1
BL55080 - 2
BL55080 - 3
Extended1/3
* Images are for reference only
BL55080
Attributes
Value
Manufacturer
BL(Shanghai Belling)
MFR.Part #
BL55080
JLCPCB Part #
C177782
Package
TSSOP-48-6.2mm
Description
-40℃~+85℃ 0.5uA 1/4 1/8 2-Wire Serial Interface 2.5V~5.5V 25.6kHz 2uA 35 segments 35x8 bit TSSOP-48-6.2mm LCD Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerBL(Shanghai Belling)
PackageTSSOP-48-6.2mm
Display Configurations(bit)35x8 bit
Operating Temperature-40℃~+85℃
Duty cycle1/8
Bias1/4
Voltage - Supply2.5V~5.5V
Frequency25.6kHz
Quiescent Current0.5uA
FeaturesBuilt-in oscillator、Integrated boost circuit
Current - Supply2uA
Interface2-Wire Serial Interface
Display Configurations(Segment)35 segments
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. BL55080
BL55080

* Images are for reference only

BL55080

Extended
Manufacturer

BL(Shanghai Belling)

MFR.Part #
BL55080
JLCPCB Part #
C177782
Package
TSSOP-48-6.2mm
Description
-40℃~+85℃ 0.5uA 1/4 1/8 2-Wire Serial Interface 2.5V~5.5V 25.6kHz 2uA 35 segments 35x8 bit TSSOP-48-6.2mm LCD Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BL55080

* Images are for reference only

BL55080
Extended
Manufacturer

BL(Shanghai Belling)

MFR.Part #
BL55080
JLCPCB Part #
C177782
Package
TSSOP-48-6.2mm
Description
-40℃~+85℃ 0.5uA 1/4 1/8 2-Wire Serial Interface 2.5V~5.5V 25.6kHz 2uA 35 segments 35x8 bit TSSOP-48-6.2mm LCD Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BL55080 Specifications

BL55080 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerBL(Shanghai Belling)
PackageTSSOP-48-6.2mm
Display Configurations(bit)35x8 bit
Operating Temperature-40℃~+85℃
Duty cycle1/8
Bias1/4
Voltage - Supply2.5V~5.5V
Frequency25.6kHz
Quiescent Current0.5uA
FeaturesBuilt-in oscillator、Integrated boost circuit
Current - Supply2uA
Interface2-Wire Serial Interface
Display Configurations(Segment)35 segments
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BL55080. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BL55080 Documents

BL55080 datasheets or manufacturer documentation.

Datasheet: BL55080 Datasheet (PDF)

BL55080 Schematic Symbol & PCB Footprint

The BL55080 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.