


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Energy Metering | |
| Manufacturer | BL(Shanghai Belling) | |
| Package | SOP-16 | |
| Clock Frequency | 3.58MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference Value | 2.5V | |
| Tolerance | 0.1% | |
| Current - Supply | 4.5mA | |
| Dynamic Range | 5000:1 | |
| Number of Channels | 2 | |
| Meter Type | Single-Phase Energy Metering IC | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Pulse output、Interrupt control、Fault detection、Digital calibration and compensation、Programmable gain、Built-in reference source、Energy accumulation engine、Built-in digital filter | |
| Voltage Reference Drift | 5ppm/℃ | |
| Pd - Power Dissipation | 25mW | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BL6526B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Energy Metering | |
| Manufacturer | BL(Shanghai Belling) | |
| Package | SOP-16 | |
| Clock Frequency | 3.58MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference Value | 2.5V | |
| Tolerance | 0.1% | |
| Current - Supply | 4.5mA | |
| Dynamic Range | 5000:1 | |
| Number of Channels | 2 | |
| Meter Type | Single-Phase Energy Metering IC | |
| Voltage - Supply | 4.75V~5.25V | |
| Features | Pulse output、Interrupt control、Fault detection、Digital calibration and compensation、Programmable gain、Built-in reference source、Energy accumulation engine、Built-in digital filter | |
| Voltage Reference Drift | 5ppm/℃ | |
| Pd - Power Dissipation | 25mW | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BL6526B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BL6526B datasheets or manufacturer documentation.
Datasheet: BL6526B Datasheet (PDF)
The BL6526B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.