



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | ShangHai Consonance Elec | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Open-drain | |
| Single Supply | 1.9V~6V | |
| Number of Channels | 2 | |
| Quiescent Current | 11uA | |
| Propagation Delay Time | 15us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CN305 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | ShangHai Consonance Elec | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Open-drain | |
| Single Supply | 1.9V~6V | |
| Number of Channels | 2 | |
| Quiescent Current | 11uA | |
| Propagation Delay Time | 15us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CN305. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CN305 datasheets or manufacturer documentation.
Datasheet: CN305 Datasheet (PDF)
The CN305 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.