
- Manufacturer
- MFR.Part #
- NKN3WSJR-73-0R27
- JLCPCB Part #
- C1771818
- Package
- Plugin,D5.3xL15.5mm
- Description
- -40℃~+200℃ 270mΩ 3W Wirewound Resistor ±5% 插件,D5.3xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D5.3xL15.5mm | |
| Resistance | 270mΩ | |
| Operating Temperature | -40℃~+200℃ | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% |

* Images are for reference only
NKN3WSJR-73-0R27
Extended- Manufacturer
- MFR.Part #
- NKN3WSJR-73-0R27
- JLCPCB Part #
- C1771818
- Package
- Plugin,D5.3xL15.5mm
- Description
- -40℃~+200℃ 270mΩ 3W Wirewound Resistor ±5% 插件,D5.3xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NKN3WSJR-73-0R27
- JLCPCB Part #
- C1771818
- Package
- Plugin,D5.3xL15.5mm
- Description
- -40℃~+200℃ 270mΩ 3W Wirewound Resistor ±5% 插件,D5.3xL15.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NKN3WSJR-73-0R27 Specifications
NKN3WSJR-73-0R27 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Package | Plugin,D5.3xL15.5mm | |
| Resistance | 270mΩ | |
| Operating Temperature | -40℃~+200℃ | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NKN3WSJR-73-0R27. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NKN3WSJR-73-0R27 Documents
NKN3WSJR-73-0R27 datasheets or manufacturer documentation.
Datasheet: NKN3WSJR-73-0R27 Datasheet (PDF)
NKN3WSJR-73-0R27 Schematic Symbol & PCB Footprint
The NKN3WSJR-73-0R27 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.