Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. CJDR9110
CJDR9110 - 1
CJDR9110 - 2
CJDR9110 - 3
CJDR9110 - 4
Extended1/4
* Images are for reference only
CJDR9110
Attributes
Value
Manufacturer
Jiangsu Changjing Electronics Technology Co., Ltd.
MFR.Part #
CJDR9110
JLCPCB Part #
C17703107
Package
ESOP8
Description
-40℃~+100℃ 1.2V~6V 1.3A 10nA 2.3A 420mΩ Current sensing/regulation function、Active braking function Yes ESOP8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerJiangsu Changjing Electronics Technology Co., Ltd.
PackageESOP8
Operating Temperature-40℃~+100℃
TechnologyYes
Voltage - Supply1.2V~6V
Output Current1.3A
FeaturesCurrent sensing/regulation function、Active braking function
Quiescent Current(Iq)10nA
RDS(on)420mΩ
Peak Current2.3A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. CJDR9110
CJDR9110

* Images are for reference only

CJDR9110

Extended
Manufacturer

Jiangsu Changjing Electronics Technology Co., Ltd.

MFR.Part #
CJDR9110
JLCPCB Part #
C17703107
Package
ESOP8
Description
-40℃~+100℃ 1.2V~6V 1.3A 10nA 2.3A 420mΩ Current sensing/regulation function、Active braking function Yes ESOP8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CJDR9110

* Images are for reference only

CJDR9110
Extended
Manufacturer

Jiangsu Changjing Electronics Technology Co., Ltd.

MFR.Part #
CJDR9110
JLCPCB Part #
C17703107
Package
ESOP8
Description
-40℃~+100℃ 1.2V~6V 1.3A 10nA 2.3A 420mΩ Current sensing/regulation function、Active braking function Yes ESOP8 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CJDR9110 Specifications

CJDR9110 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerJiangsu Changjing Electronics Technology Co., Ltd.
PackageESOP8
Operating Temperature-40℃~+100℃
TechnologyYes
Voltage - Supply1.2V~6V
Output Current1.3A
FeaturesCurrent sensing/regulation function、Active braking function
Quiescent Current(Iq)10nA
RDS(on)420mΩ
Peak Current2.3A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CJDR9110. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CJDR9110 Documents

CJDR9110 datasheets or manufacturer documentation.

Datasheet: CJDR9110 Datasheet (PDF)

CJDR9110 Schematic Symbol & PCB Footprint

The CJDR9110 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.