



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | DEALON | |
| Package | Plugin,P=3mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 2 | |
| Y-Width of Bottom Edge on Board | 8.8mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 39mm | |
| Voltage Rating | 600V | |
| Number of Pins | 24P | |
| Current Rating | 5A | |
| Pitch | 3mm | |
| Pins Structure | 2x12P | |
| Mounting Type | Through Hole | |
| Z-Height of the Board | 10mm | |
| Number of PINs Per Row | 12 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X3020WV-24A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | DEALON | |
| Package | Plugin,P=3mm | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Rows | 2 | |
| Y-Width of Bottom Edge on Board | 8.8mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 39mm | |
| Voltage Rating | 600V | |
| Number of Pins | 24P | |
| Current Rating | 5A | |
| Pitch | 3mm | |
| Pins Structure | 2x12P | |
| Mounting Type | Through Hole | |
| Z-Height of the Board | 10mm | |
| Number of PINs Per Row | 12 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X3020WV-24A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

X3020WV-24A datasheets or manufacturer documentation.
Datasheet: X3020WV-24A Datasheet (PDF)
The X3020WV-24A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.