Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Power Relays
  6. JY3FF-S-DC24V-C(K)
JY3FF-S-DC24V-C(K) - 1
JY3FF-S-DC24V-C(K) - 2
JY3FF-S-DC24V-C(K) - 3
Extended1/3
* Images are for reference only
JY3FF-S-DC24V-C(K)
Attributes
Value
Manufacturer
JIEYING RELAY
MFR.Part #
JY3FF-S-DC24V-C(K)
JLCPCB Part #
C17702450
Package
Plugin,19x15.4mm
Description
-40℃~+85℃ 100mΩ 10ms 15A 20A@125VAC 24V 28V@DC、277V@AC 360mW 5 5ms 625Ω One set changeover: 1C (SPDT - changeover) Silver Alloy 插件,19x15.4mm Power Relays ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerJIEYING RELAY
PackagePlugin,19x15.4mm
Operating Temperature-40℃~+85℃
Switching Voltage(Max)28V@DC、277V@AC
Coil Resistance625Ω
Contact FormOne set changeover: 1C (SPDT - changeover)
Coil Rated Power360mW
Length19mm
Operate Time10ms
Switching Current(Max)15A
Contact MaterialSilver Alloy
Number of Pins5
Coil Voltage24V
Release Time5ms
Contact Rating20A@125VAC
Contact Resistance100mΩ
Width15.4mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Power Relays
  6. JY3FF-S-DC24V-C(K)
JY3FF-S-DC24V-C(K)

* Images are for reference only

JY3FF-S-DC24V-C(K)

Extended
Manufacturer

JIEYING RELAY

MFR.Part #
JY3FF-S-DC24V-C(K)
JLCPCB Part #
C17702450
Package
Plugin,19x15.4mm
Description
-40℃~+85℃ 100mΩ 10ms 15A 20A@125VAC 24V 28V@DC、277V@AC 360mW 5 5ms 625Ω One set changeover: 1C (SPDT - changeover) Silver Alloy 插件,19x15.4mm Power Relays ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JY3FF-S-DC24V-C(K)

* Images are for reference only

JY3FF-S-DC24V-C(K)
Extended
Manufacturer

JIEYING RELAY

MFR.Part #
JY3FF-S-DC24V-C(K)
JLCPCB Part #
C17702450
Package
Plugin,19x15.4mm
Description
-40℃~+85℃ 100mΩ 10ms 15A 20A@125VAC 24V 28V@DC、277V@AC 360mW 5 5ms 625Ω One set changeover: 1C (SPDT - changeover) Silver Alloy 插件,19x15.4mm Power Relays ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JY3FF-S-DC24V-C(K) Specifications

JY3FF-S-DC24V-C(K) technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Power Relays
ManufacturerJIEYING RELAY
PackagePlugin,19x15.4mm
Operating Temperature-40℃~+85℃
Switching Voltage(Max)28V@DC、277V@AC
Coil Resistance625Ω
Contact FormOne set changeover: 1C (SPDT - changeover)
Coil Rated Power360mW
Length19mm
Operate Time10ms
Switching Current(Max)15A
Contact MaterialSilver Alloy
Number of Pins5
Coil Voltage24V
Release Time5ms
Contact Rating20A@125VAC
Contact Resistance100mΩ
Width15.4mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JY3FF-S-DC24V-C(K). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JY3FF-S-DC24V-C(K) Documents

JY3FF-S-DC24V-C(K) datasheets or manufacturer documentation.

Datasheet: JY3FF-S-DC24V-C(K) Datasheet (PDF)

JY3FF-S-DC24V-C(K) Schematic Symbol & PCB Footprint

The JY3FF-S-DC24V-C(K) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.