


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | KEL | |
| Package | SMD,P=0.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Locking Feature | Non-Latching | |
| Current Rating (Max) | 250mA | |
| Forward Foot / Back Foot | No polarity | |
| Contact Plating | Gold | |
| Pitch | 0.4mm | |
| Contact Material | Copper Alloy | |
| Number of Contacts | 30P | |
| Height Above Board | 1mm | |
| Mounting Type | Surface Mount, Right Angle |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
USL00-30L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | KEL | |
| Package | SMD,P=0.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Locking Feature | Non-Latching | |
| Current Rating (Max) | 250mA | |
| Forward Foot / Back Foot | No polarity | |
| Contact Plating | Gold | |
| Pitch | 0.4mm | |
| Contact Material | Copper Alloy | |
| Number of Contacts | 30P | |
| Height Above Board | 1mm | |
| Mounting Type | Surface Mount, Right Angle |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the USL00-30L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

USL00-30L datasheets or manufacturer documentation.
Datasheet: USL00-30L Datasheet (PDF)
The USL00-30L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.