Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. NDP7931KC
NDP7931KC - 1
NDP7931KC - 2
NDP7931KC - 3
Extended1/3
* Images are for reference only
NDP7931KC
Attributes
Value
Manufacturer
NDP
MFR.Part #
NDP7931KC
JLCPCB Part #
C17702294
Package
SOP-8
Description
-40℃~+150℃ 150kHz 5V~30V 60V CCM、DCM、QR Isolation SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerNDP
PackageSOP-8
Operating Temperature-40℃~+150℃
Frequency - Switching150kHz
Voltage - Supply5V~30V
Output Current3.1A
Working ModeCCM、DCM、QR
IsolationIsolation
FeaturesUnder Voltage Protection、Overtemperature protection (OTP)
TopologyFlyback
Voltage - Breakdown60V
Output Voltage3V~30V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. NDP7931KC
NDP7931KC

* Images are for reference only

NDP7931KC

Extended
Manufacturer

NDP

MFR.Part #
NDP7931KC
JLCPCB Part #
C17702294
Package
SOP-8
Description
-40℃~+150℃ 150kHz 5V~30V 60V CCM、DCM、QR Isolation SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NDP7931KC

* Images are for reference only

NDP7931KC
Extended
Manufacturer

NDP

MFR.Part #
NDP7931KC
JLCPCB Part #
C17702294
Package
SOP-8
Description
-40℃~+150℃ 150kHz 5V~30V 60V CCM、DCM、QR Isolation SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NDP7931KC Specifications

NDP7931KC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerNDP
PackageSOP-8
Operating Temperature-40℃~+150℃
Frequency - Switching150kHz
Voltage - Supply5V~30V
Output Current3.1A
Working ModeCCM、DCM、QR
IsolationIsolation
FeaturesUnder Voltage Protection、Overtemperature protection (OTP)
TopologyFlyback
Voltage - Breakdown60V
Output Voltage3V~30V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NDP7931KC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NDP7931KC Schematic Symbol & PCB Footprint

The NDP7931KC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.