


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NDP | |
| Package | DFN3X2 | |
| Output Current | 3A | |
| Input Voltage | 4.6V~5.5V | |
| Features | Overcurrent Protection、Operating status indication、Hiccup current limiting | |
| Output Voltage | 1.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NDP4135DB-B4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NDP | |
| Package | DFN3X2 | |
| Output Current | 3A | |
| Input Voltage | 4.6V~5.5V | |
| Features | Overcurrent Protection、Operating status indication、Hiccup current limiting | |
| Output Voltage | 1.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NDP4135DB-B4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The NDP4135DB-B4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.