Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. JR2305ARZ
JR2305ARZ - 1
JR2305ARZ - 2
JR2305ARZ - 3
Extended1/3
* Images are for reference only
JR2305ARZ
Attributes
Value
Manufacturer
JYJE
MFR.Part #
JR2305ARZ
JLCPCB Part #
C17702133
Package
SOP-8
Description
-109dBm -40℃~+85℃ 2.5V~5.5V 300MHz~480MHz 315MHz、433.92MHz 5.9mA 5Kbps Receivers SOP-8 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerJYJE
PackageSOP-8
Frequency Range300MHz~480MHz
Operating Temperature-40℃~+85℃
TypeReceivers
Sensitivity-109dBm
Data Rate5Kbps
Voltage - Supply2.5V~5.5V
Receive Current5.9mA
Typical Application Frequency315MHz、433.92MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. JR2305ARZ
JR2305ARZ

* Images are for reference only

JR2305ARZ

Extended
Manufacturer

JYJE

MFR.Part #
JR2305ARZ
JLCPCB Part #
C17702133
Package
SOP-8
Description
-109dBm -40℃~+85℃ 2.5V~5.5V 300MHz~480MHz 315MHz、433.92MHz 5.9mA 5Kbps Receivers SOP-8 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JR2305ARZ

* Images are for reference only

JR2305ARZ
Extended
Manufacturer

JYJE

MFR.Part #
JR2305ARZ
JLCPCB Part #
C17702133
Package
SOP-8
Description
-109dBm -40℃~+85℃ 2.5V~5.5V 300MHz~480MHz 315MHz、433.92MHz 5.9mA 5Kbps Receivers SOP-8 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

JR2305ARZ Specifications

JR2305ARZ technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerJYJE
PackageSOP-8
Frequency Range300MHz~480MHz
Operating Temperature-40℃~+85℃
TypeReceivers
Sensitivity-109dBm
Data Rate5Kbps
Voltage - Supply2.5V~5.5V
Receive Current5.9mA
Typical Application Frequency315MHz、433.92MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JR2305ARZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

JR2305ARZ Documents

JR2305ARZ datasheets or manufacturer documentation.

Datasheet: JR2305ARZ Datasheet (PDF)

JR2305ARZ Schematic Symbol & PCB Footprint

The JR2305ARZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.