Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Gate Drive Optocoupler
  6. MPC3120R(SL)(T1)-GV
MPC3120R(SL)(T1)-GV - 1
MPC3120R(SL)(T1)-GV - 2
MPC3120R(SL)(T1)-GV - 3
Extended1/3
* Images are for reference only
MPC3120R(SL)(T1)-GV
Attributes
Value
Manufacturer
miracle
MFR.Part #
MPC3120R(SL)(T1)-GV
JLCPCB Part #
C17701960
Package
SOP-8
Description
-40℃~+100℃ 1 1.38V 13ns 13ns 15V~30V 2.5A 20kV/us 25mA 295mW 500ns 500ns 5V 5kV MOSFET、IGBT SOP-8 Gate Drive Optocoupler ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoisolators/Gate Drive Optocoupler
Manufacturermiracle
PackageSOP-8
Operating Temperature-40℃~+100℃
Output Current(Max)2.5A
Voltage - Supply (Driver)15V~30V
Forward Current(If)25mA
Reverse Voltage5V
Isolation Voltage(Vrms)5kV
Load TypeMOSFET、IGBT
High Level Delay Time500ns
Fall Time13ns
CMTI(kV/us)20kV/us
Power Dissipation295mW
Rise Time13ns
Number of Channels1
FeaturesUnder-voltage lockout with hysteresis、Rail-to-rail output
Voltage - Forward(Vf)1.38V
Low Level Delay Time500ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoisolators
  5. Gate Drive Optocoupler
  6. MPC3120R(SL)(T1)-GV
MPC3120R(SL)(T1)-GV

* Images are for reference only

MPC3120R(SL)(T1)-GV

Extended
Manufacturer

miracle

MFR.Part #
MPC3120R(SL)(T1)-GV
JLCPCB Part #
C17701960
Package
SOP-8
Description
-40℃~+100℃ 1 1.38V 13ns 13ns 15V~30V 2.5A 20kV/us 25mA 295mW 500ns 500ns 5V 5kV MOSFET、IGBT SOP-8 Gate Drive Optocoupler ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPC3120R(SL)(T1)-GV

* Images are for reference only

MPC3120R(SL)(T1)-GV
Extended
Manufacturer

miracle

MFR.Part #
MPC3120R(SL)(T1)-GV
JLCPCB Part #
C17701960
Package
SOP-8
Description
-40℃~+100℃ 1 1.38V 13ns 13ns 15V~30V 2.5A 20kV/us 25mA 295mW 500ns 500ns 5V 5kV MOSFET、IGBT SOP-8 Gate Drive Optocoupler ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPC3120R(SL)(T1)-GV Specifications

MPC3120R(SL)(T1)-GV technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoisolators/Gate Drive Optocoupler
Manufacturermiracle
PackageSOP-8
Operating Temperature-40℃~+100℃
Output Current(Max)2.5A
Voltage - Supply (Driver)15V~30V
Forward Current(If)25mA
Reverse Voltage5V
Isolation Voltage(Vrms)5kV
Load TypeMOSFET、IGBT
High Level Delay Time500ns
Fall Time13ns
CMTI(kV/us)20kV/us
Power Dissipation295mW
Rise Time13ns
Number of Channels1
FeaturesUnder-voltage lockout with hysteresis、Rail-to-rail output
Voltage - Forward(Vf)1.38V
Low Level Delay Time500ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPC3120R(SL)(T1)-GV. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPC3120R(SL)(T1)-GV Documents

MPC3120R(SL)(T1)-GV datasheets or manufacturer documentation.

Datasheet: MPC3120R(SL)(T1)-GV Datasheet (PDF)

MPC3120R(SL)(T1)-GV Schematic Symbol & PCB Footprint

The MPC3120R(SL)(T1)-GV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.