Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. MTQH160808S4R7MBT
MTQH160808S4R7MBT - 1
MTQH160808S4R7MBT - 2
MTQH160808S4R7MBT - 3
MTQH160808S4R7MBT - 4
Extended1/4
* Images are for reference only
MTQH160808S4R7MBT
Attributes
Value
Manufacturer
MetalLions
MFR.Part #
MTQH160808S4R7MBT
JLCPCB Part #
C17701284
Package
0603
Description
1.2A 4.7uH 585mΩ 800mA ±20% 0603 Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMetalLions
Package0603
Current - Saturation(Isat)1.2A
Inductance4.7uH
Tolerance±20%
Current Rating800mA
Application GradeConsumer grade
DC Resistance(DCR)585mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. MTQH160808S4R7MBT
MTQH160808S4R7MBT

* Images are for reference only

MTQH160808S4R7MBT

Extended
Manufacturer

MetalLions

MFR.Part #
MTQH160808S4R7MBT
JLCPCB Part #
C17701284
Package
0603
Description
1.2A 4.7uH 585mΩ 800mA ±20% 0603 Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MTQH160808S4R7MBT

* Images are for reference only

MTQH160808S4R7MBT
Extended
Manufacturer

MetalLions

MFR.Part #
MTQH160808S4R7MBT
JLCPCB Part #
C17701284
Package
0603
Description
1.2A 4.7uH 585mΩ 800mA ±20% 0603 Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MTQH160808S4R7MBT Specifications

MTQH160808S4R7MBT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMetalLions
Package0603
Current - Saturation(Isat)1.2A
Inductance4.7uH
Tolerance±20%
Current Rating800mA
Application GradeConsumer grade
DC Resistance(DCR)585mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTQH160808S4R7MBT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MTQH160808S4R7MBT Documents

MTQH160808S4R7MBT datasheets or manufacturer documentation.

Datasheet: MTQH160808S4R7MBT Datasheet (PDF)

MTQH160808S4R7MBT Schematic Symbol & PCB Footprint

The MTQH160808S4R7MBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.