Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. MTQH201208S3R3MBT
MTQH201208S3R3MBT - 1
MTQH201208S3R3MBT - 2
MTQH201208S3R3MBT - 3
MTQH201208S3R3MBT - 4
Extended1/4
* Images are for reference only
MTQH201208S3R3MBT
Attributes
Value
Manufacturer
MetalLions
MFR.Part #
MTQH201208S3R3MBT
JLCPCB Part #
C17701165
Package
0805
Description
1.5A 1.9A 253mΩ 3.3uH Molded Inductor ±20% 0805 Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerMetalLions
Package0805
Current - Saturation(Isat)1.9A
Inductance3.3uH
TypeMolded inductor
Current Rating1.5A
Tolerance±20%
Application Grade消费级
DC Resistance(DCR)253mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. MTQH201208S3R3MBT
MTQH201208S3R3MBT

* Images are for reference only

MTQH201208S3R3MBT

Extended
Manufacturer

MetalLions

MFR.Part #
MTQH201208S3R3MBT
JLCPCB Part #
C17701165
Package
0805
Description
1.5A 1.9A 253mΩ 3.3uH Molded Inductor ±20% 0805 Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MTQH201208S3R3MBT

* Images are for reference only

MTQH201208S3R3MBT
Extended
Manufacturer

MetalLions

MFR.Part #
MTQH201208S3R3MBT
JLCPCB Part #
C17701165
Package
0805
Description
1.5A 1.9A 253mΩ 3.3uH Molded Inductor ±20% 0805 Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MTQH201208S3R3MBT Specifications

MTQH201208S3R3MBT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerMetalLions
Package0805
Current - Saturation(Isat)1.9A
Inductance3.3uH
TypeMolded inductor
Current Rating1.5A
Tolerance±20%
Application Grade消费级
DC Resistance(DCR)253mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MTQH201208S3R3MBT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MTQH201208S3R3MBT Documents

MTQH201208S3R3MBT datasheets or manufacturer documentation.

Datasheet: MTQH201208S3R3MBT Datasheet (PDF)

MTQH201208S3R3MBT Schematic Symbol & PCB Footprint

The MTQH201208S3R3MBT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.