


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Wuxi I-core Elec | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Channels | 4 | |
| Quiescent Current | 3.5uA | |
| Single Supply | 2V~6V | |
| Propagation Delay Time | 23ns | |
| Output Mode | TTL、CMOS | |
| Response Time (tr) | 7ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AiP74HC85TA16.TB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Wuxi I-core Elec | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Channels | 4 | |
| Quiescent Current | 3.5uA | |
| Single Supply | 2V~6V | |
| Propagation Delay Time | 23ns | |
| Output Mode | TTL、CMOS | |
| Response Time (tr) | 7ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AiP74HC85TA16.TB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AiP74HC85TA16.TB datasheets or manufacturer documentation.
Datasheet: AiP74HC85TA16.TB Datasheet (PDF)
The AiP74HC85TA16.TB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.