


- Manufacturer
- MFR.Part #
- AiP74AVC4T774TA16.TB
- JLCPCB Part #
- C17700024
- Package
- TSSOP-16
- Description
- -40℃~+105℃ 0.8V~3.6V 1 20uA 4 50mA 50mA 6ns@3.3V,0pF 74AVC Bidirectional Tri-State TSSOP-16 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Wuxi I-core Elec | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+105℃ | |
| Propagation Delay | 6ns@3.3V,0pF | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 0.8V~3.6V | |
| Channel Type | Bidirectional | |
| Quiescent Current | 20uA | |
| Current - Output High(IOH) | 50mA | |
| Number of Elements | 1 | |
| Logic Family | 74AVC | |
| Current - Output Low(IOL) | 50mA | |
| output type | Tri-State |

* Images are for reference only
AiP74AVC4T774TA16.TB
Extended- Manufacturer
- MFR.Part #
- AiP74AVC4T774TA16.TB
- JLCPCB Part #
- C17700024
- Package
- TSSOP-16
- Description
- -40℃~+105℃ 0.8V~3.6V 1 20uA 4 50mA 50mA 6ns@3.3V,0pF 74AVC Bidirectional Tri-State TSSOP-16 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AiP74AVC4T774TA16.TB
- JLCPCB Part #
- C17700024
- Package
- TSSOP-16
- Description
- -40℃~+105℃ 0.8V~3.6V 1 20uA 4 50mA 50mA 6ns@3.3V,0pF 74AVC Bidirectional Tri-State TSSOP-16 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AiP74AVC4T774TA16.TB Specifications
AiP74AVC4T774TA16.TB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Wuxi I-core Elec | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+105℃ | |
| Propagation Delay | 6ns@3.3V,0pF | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 0.8V~3.6V | |
| Channel Type | Bidirectional | |
| Quiescent Current | 20uA | |
| Current - Output High(IOH) | 50mA | |
| Number of Elements | 1 | |
| Logic Family | 74AVC | |
| Current - Output Low(IOL) | 50mA | |
| output type | Tri-State |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AiP74AVC4T774TA16.TB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AiP74AVC4T774TA16.TB Schematic Symbol & PCB Footprint
The AiP74AVC4T774TA16.TB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.