


- Manufacturer
- MFR.Part #
- T1M-06-F-SH-L-K
- JLCPCB Part #
- C17699737
- Package
- SMD
- Description
- -55℃~+85℃ 1 250V LCP Phosphor bronze Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Samtec | |
| Package | SMD | |
| Operating Temperature | -55℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 250V | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Surface Mount, Right Angle | |
| Plastic Material | LCP |

* Images are for reference only
T1M-06-F-SH-L-K
Extended- Manufacturer
- MFR.Part #
- T1M-06-F-SH-L-K
- JLCPCB Part #
- C17699737
- Package
- SMD
- Description
- -55℃~+85℃ 1 250V LCP Phosphor bronze Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- T1M-06-F-SH-L-K
- JLCPCB Part #
- C17699737
- Package
- SMD
- Description
- -55℃~+85℃ 1 250V LCP Phosphor bronze Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T1M-06-F-SH-L-K Specifications
T1M-06-F-SH-L-K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | Samtec | |
| Package | SMD | |
| Operating Temperature | -55℃~+85℃ | |
| Number of Rows | 1 | |
| Voltage Rating | 250V | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Mounting Type | Surface Mount, Right Angle | |
| Plastic Material | LCP |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T1M-06-F-SH-L-K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T1M-06-F-SH-L-K Documents
T1M-06-F-SH-L-K datasheets or manufacturer documentation.
Datasheet: T1M-06-F-SH-L-K Datasheet (PDF)
T1M-06-F-SH-L-K Schematic Symbol & PCB Footprint
The T1M-06-F-SH-L-K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.