
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Length | 13.7mm | |
| Contact Material | Copper alloy | |
| Height Above Board | 8.65mm | |
| Width | 8.18mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2360221-5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Length | 13.7mm | |
| Contact Material | Copper alloy | |
| Height Above Board | 8.65mm | |
| Width | 8.18mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2360221-5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 2360221-5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.