X9251US24I
Extended
* Images are for reference only
X9251US24I
Attributes
Value
Manufacturer
MFR.Part #
X9251US24I
JLCPCB Part #
C17699258
Package
SOIC-24
Description
SOIC-24 Digital Potentiometers
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital Potentiometers
ManufacturerRENESAS
PackageSOIC-24
Operating Temperature-40℃~+85℃
Number of Taps256
Tolerance±20%
Memory TypeEEPROM
Resistance Value (Ohms)50kΩ
Temperature Coefficient(Typ)±300ppm/℃
Number of Channels4
Voltage - Supply2.7V~5.5V
Wiper resistance100Ω
FeaturesNon-volatile storage、Power-on reset
InterfaceSPI