CDRH10D68RT125NP-680PC
Extended
* Images are for reference only
CDRH10D68RT125NP-680PC
Attributes
Value
Manufacturer
MFR.Part #
CDRH10D68RT125NP-680PC
JLCPCB Part #
C17698635
Package
SMD,10.2x10.2mm
Description
1.8A 1.8A 125mΩ 68uH ±25% SMD,10.2x10.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSumida
PackageSMD,10.2x10.2mm
Current - Saturation(Isat)1.8A
Inductance68uH
Tolerance±25%
Current Rating1.8A
DC Resistance(DCR)125mΩ