
- Manufacturer
- MFR.Part #
- B78108S1472K009
- JLCPCB Part #
- C17697278
- Package
- Plugin,D4xL9.2mm
- Description
- 340mΩ 4.7uH 60@7.96MHz 820mA 95MHz ±10% 插件,D4xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | TDK | |
| Package | Plugin,D4xL9.2mm | |
| Inductance | 4.7uH | |
| Frequency - Self Resonant | 95MHz | |
| Q @ Frequency | 60@7.96MHz | |
| Current Rating | 820mA | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 340mΩ |

* Images are for reference only
B78108S1472K009
Extended- Manufacturer
- MFR.Part #
- B78108S1472K009
- JLCPCB Part #
- C17697278
- Package
- Plugin,D4xL9.2mm
- Description
- 340mΩ 4.7uH 60@7.96MHz 820mA 95MHz ±10% 插件,D4xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- B78108S1472K009
- JLCPCB Part #
- C17697278
- Package
- Plugin,D4xL9.2mm
- Description
- 340mΩ 4.7uH 60@7.96MHz 820mA 95MHz ±10% 插件,D4xL9.2mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B78108S1472K009 Specifications
B78108S1472K009 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | TDK | |
| Package | Plugin,D4xL9.2mm | |
| Inductance | 4.7uH | |
| Frequency - Self Resonant | 95MHz | |
| Q @ Frequency | 60@7.96MHz | |
| Current Rating | 820mA | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 340mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B78108S1472K009. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B78108S1472K009 Documents
B78108S1472K009 datasheets or manufacturer documentation.
Datasheet: B78108S1472K009 Datasheet (PDF)
B78108S1472K009 Schematic Symbol & PCB Footprint
The B78108S1472K009 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.