Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. 750317829
750317829
Extended
* Images are for reference only
750317829
Attributes
Value
Manufacturer
Wurth Elektronik
MFR.Part #
750317829
JLCPCB Part #
C17696859
Package
SMD-6P,7x7mm
Description
0.3A 1.92mH 12V 12V 1:1.05 2.5kV Single, Multi-tap Single, Multi-tap SMD-6P,7x7mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerWurth Elektronik
PackageSMD-6P,7x7mm
Inductance1.92mH
Primary Side Voltage12V
Output Current0.3A
Secondary Side Voltage12V
Isolation Voltage(Vrms)2.5kV
Secondary WindingSingle, Multi-tap
Application GradeConsumer grade
Turns Ratio1:1.05
Primary Winding(s)Single, Multi-tap
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. 750317829
750317829

* Images are for reference only

750317829

Extended
Manufacturer

Wurth Elektronik

MFR.Part #
750317829
JLCPCB Part #
C17696859
Package
SMD-6P,7x7mm
Description
0.3A 1.92mH 12V 12V 1:1.05 2.5kV Single, Multi-tap Single, Multi-tap SMD-6P,7x7mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

750317829

* Images are for reference only

750317829
Extended
Manufacturer

Wurth Elektronik

MFR.Part #
750317829
JLCPCB Part #
C17696859
Package
SMD-6P,7x7mm
Description
0.3A 1.92mH 12V 12V 1:1.05 2.5kV Single, Multi-tap Single, Multi-tap SMD-6P,7x7mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

750317829 Specifications

750317829 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerWurth Elektronik
PackageSMD-6P,7x7mm
Inductance1.92mH
Primary Side Voltage12V
Output Current0.3A
Secondary Side Voltage12V
Isolation Voltage(Vrms)2.5kV
Secondary WindingSingle, Multi-tap
Application GradeConsumer grade
Turns Ratio1:1.05
Primary Winding(s)Single, Multi-tap
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 750317829. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

750317829 Documents

750317829 datasheets or manufacturer documentation.

Datasheet: 750317829 Datasheet (PDF)

750317829 Schematic Symbol & PCB Footprint

The 750317829 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.