Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. AH40016
AH40016
Extended
* Images are for reference only
AH40016
Attributes
Value
Manufacturer
ZETTLER
MFR.Part #
AH40016
JLCPCB Part #
C17695211
Package
DIP-6P,41.8x34mm
Description
1 115V 2.5kV 400mA、800mA 8V、16V Dual, Multi-Tap DIP-6P,41.8x34mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerZETTLER
PackageDIP-6P,41.8x34mm
Primary Side Voltage115V
Output Current400mA、800mA
Secondary Side Voltage8V、16V
Isolation Voltage(Vrms)2.5kV
Secondary WindingDual, Multi-Tap
Primary Winding(s)1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Transformers
  6. AH40016
AH40016

* Images are for reference only

AH40016

Extended
Manufacturer

ZETTLER

MFR.Part #
AH40016
JLCPCB Part #
C17695211
Package
DIP-6P,41.8x34mm
Description
1 115V 2.5kV 400mA、800mA 8V、16V Dual, Multi-Tap DIP-6P,41.8x34mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AH40016

* Images are for reference only

AH40016
Extended
Manufacturer

ZETTLER

MFR.Part #
AH40016
JLCPCB Part #
C17695211
Package
DIP-6P,41.8x34mm
Description
1 115V 2.5kV 400mA、800mA 8V、16V Dual, Multi-Tap DIP-6P,41.8x34mm Power Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AH40016 Specifications

AH40016 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Transformers
ManufacturerZETTLER
PackageDIP-6P,41.8x34mm
Primary Side Voltage115V
Output Current400mA、800mA
Secondary Side Voltage8V、16V
Isolation Voltage(Vrms)2.5kV
Secondary WindingDual, Multi-Tap
Primary Winding(s)1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AH40016. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AH40016 Documents

AH40016 datasheets or manufacturer documentation.

Datasheet: AH40016 Datasheet (PDF)

AH40016 Schematic Symbol & PCB Footprint

The AH40016 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.