


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-201(13x13) | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 1.045V~1.155V | |
| Supply Current | 163mA | |
| Features | Interrupt generation、Power-up/reset configuration | |
| Interface | I2C、SPI、Parallel、JTAG |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DLPC1438ZEZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | NFBGA-201(13x13) | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 1.045V~1.155V | |
| Supply Current | 163mA | |
| Features | Interrupt generation、Power-up/reset configuration | |
| Interface | I2C、SPI、Parallel、JTAG |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DLPC1438ZEZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DLPC1438ZEZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.