
- Manufacturer
- MFR.Part #
- RN2504(TE85L,F)
- JLCPCB Part #
- C17694140
- Package
- SC-74A(SOT-753)
- Description
- 1 100mA 2 PNP Pre-Biased (Emitter-Coupled) 300mW 47kΩ 50V 80@10mA,5V SC-74A(SOT-753) Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | TOSHIBA | |
| Package | SC-74A(SOT-753) | |
| Collector - Emitter Voltage VCEO | 50V | |
| Number | 2 PNP Pre-Biased (Emitter-Coupled) | |
| Resistor Ratio | 1 | |
| DC Current Gain | 80@10mA,5V | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 300mW | |
| Input Resistor | 47kΩ |

* Images are for reference only
RN2504(TE85L,F)
Extended- Manufacturer
- MFR.Part #
- RN2504(TE85L,F)
- JLCPCB Part #
- C17694140
- Package
- SC-74A(SOT-753)
- Description
- 1 100mA 2 PNP Pre-Biased (Emitter-Coupled) 300mW 47kΩ 50V 80@10mA,5V SC-74A(SOT-753) Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RN2504(TE85L,F)
- JLCPCB Part #
- C17694140
- Package
- SC-74A(SOT-753)
- Description
- 1 100mA 2 PNP Pre-Biased (Emitter-Coupled) 300mW 47kΩ 50V 80@10mA,5V SC-74A(SOT-753) Digital Transistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RN2504(TE85L,F) Specifications
RN2504(TE85L,F) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Digital Transistors | |
| Manufacturer | TOSHIBA | |
| Package | SC-74A(SOT-753) | |
| Collector - Emitter Voltage VCEO | 50V | |
| Number | 2 PNP Pre-Biased (Emitter-Coupled) | |
| Resistor Ratio | 1 | |
| DC Current Gain | 80@10mA,5V | |
| Current - Collector(Ic) | 100mA | |
| Pd - Power Dissipation | 300mW | |
| Input Resistor | 47kΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RN2504(TE85L,F). Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RN2504(TE85L,F) Documents
RN2504(TE85L,F) datasheets or manufacturer documentation.
Datasheet: RN2504(TE85L,F) Datasheet (PDF)
RN2504(TE85L,F) Schematic Symbol & PCB Footprint
The RN2504(TE85L,F) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.