RSF5SSJR-73-24K
Extended
* Images are for reference only
RSF5SSJR-73-24K
Attributes
Value
Manufacturer
MFR.Part #
RSF5SSJR-73-24K
JLCPCB Part #
C1769322
Package
Plugin,D6.5xL17.5mm
Description
-55℃~+155℃ 24kΩ 5W Metal Film Resistor ±300ppm/℃ ±5% 插件,D6.5xL17.5mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerYAGEO
PackagePlugin,D6.5xL17.5mm
Resistance24kΩ
Operating Temperature-55℃~+155℃
Power(Watts)5W
TypeMetal Film Resistor
Tolerance±5%
Temperature Coefficient±300ppm/℃