NTCG104LH473JTDS
Extended
* Images are for reference only
NTCG104LH473JTDS
Attributes
Value
Manufacturer
MFR.Part #
NTCG104LH473JTDS
JLCPCB Part #
C17692743
Package
0402
Description
-40℃~+125℃ 4485K 4550K 47kΩ ±3% ±5% 0402 NTC Thermistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySensors/NTC Thermistors
ManufacturerTDK
Package0402
Operating Temperature-40℃~+125℃
Resistance @ 25℃47kΩ
B Constant Tolerance±3%
Resistance Tolerance±5%
B Constant (25℃/85℃)4550K
B Constant (25℃/50℃)4485K