


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Diodes Incorporated | |
| Package | SO-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC | |
| Propagation Delay | 4.3ns@3.3V,50pF | |
| Input Logic Level - High | 1.7V~2V | |
| Voltage - Supply | 1.65V~5.5V | |
| Input Logic Level -Low | 700mV~800mV | |
| Current - Output High(IOH) | 24mA | |
| Features | Power shutdown protection | |
| Number of Circuits | 6 | |
| Current - Output Low(IOL) | 24mA | |
| Quiescent Current(Iq) | 10uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74LVC04AS14-13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Inverters | |
| Manufacturer | Diodes Incorporated | |
| Package | SO-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Series | 74LVC | |
| Propagation Delay | 4.3ns@3.3V,50pF | |
| Input Logic Level - High | 1.7V~2V | |
| Voltage - Supply | 1.65V~5.5V | |
| Input Logic Level -Low | 700mV~800mV | |
| Current - Output High(IOH) | 24mA | |
| Features | Power shutdown protection | |
| Number of Circuits | 6 | |
| Current - Output Low(IOL) | 24mA | |
| Quiescent Current(Iq) | 10uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74LVC04AS14-13. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74LVC04AS14-13 datasheets or manufacturer documentation.
Datasheet: 74LVC04AS14-13 Datasheet (PDF)
The 74LVC04AS14-13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.