
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-247-3 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.2V@15V,120A | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Input Capacitance(Cies) | 9.85nF | |
| Td(off) | 176ns | |
| Switching Energy(Eoff) | 5.1mJ | |
| Gate Charge(Qg) | 412nC | |
| Turn-On Energy (Eon) | 6.75mJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Current - Collector(Ic) | 240A | |
| Vce Saturation(VCE(sat)) | 3.2V@120A,15V | |
| Pd - Power Dissipation | 1.5kW | |
| Output Capacitance(Coes) | 218pF | |
| Td(on) | 35ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IXYX120N120C3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-247-3 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 3.2V@15V,120A | |
| Operating Temperature | -55℃~+175℃@(Tj) | |
| Input Capacitance(Cies) | 9.85nF | |
| Td(off) | 176ns | |
| Switching Energy(Eoff) | 5.1mJ | |
| Gate Charge(Qg) | 412nC | |
| Turn-On Energy (Eon) | 6.75mJ | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Current - Collector(Ic) | 240A | |
| Vce Saturation(VCE(sat)) | 3.2V@120A,15V | |
| Pd - Power Dissipation | 1.5kW | |
| Output Capacitance(Coes) | 218pF | |
| Td(on) | 35ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IXYX120N120C3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IXYX120N120C3 datasheets or manufacturer documentation.
Datasheet: IXYX120N120C3 Datasheet (PDF)
The IXYX120N120C3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.