
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumileds | |
| Package | 2835 | |
| Wavelength - Dominant | 660nm | |
| Operating Temperature | -40℃~+105℃ | |
| Test Current | 120mA | |
| Viewing Angle | 130° | |
| Illumination Color | Red | |
| Peak Wavelength | 670nm | |
| Voltage - Forward(Vf) | 2.15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L1SP-DRD0002800000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Lumileds | |
| Package | 2835 | |
| Wavelength - Dominant | 660nm | |
| Operating Temperature | -40℃~+105℃ | |
| Test Current | 120mA | |
| Viewing Angle | 130° | |
| Illumination Color | Red | |
| Peak Wavelength | 670nm | |
| Voltage - Forward(Vf) | 2.15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L1SP-DRD0002800000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L1SP-DRD0002800000 datasheets or manufacturer documentation.
Datasheet: L1SP-DRD0002800000 Datasheet (PDF)
The L1SP-DRD0002800000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.